Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Diazed 2A 500V Holder Cartridge 13.2 X 49mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Diazed 2A 500V Holder Cartridge 13.2 X 49mm
Search Keywords: 5SA211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    5SA211
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Diazed6209
  • Fuse Size:
    13.2 X 496191mm
  • Acting:
    N/A
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    500 V
  • Fuse Material:
    N/A
  • Mounting:
    Holder6197
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Order Increment:
10
44 Weeks can ship 9/29/25
ADD TO CART
Qty
Unit Price
1
$8.734
10
$7.940
30
$7.710
50
$7.390
100
$7.190
250
$6.820
500
$6.660
1,000 +
$6.560
Click for Quote
Log in to unlock special pricing