Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3TX7115-5LC03

Siemens Energy

Electromechanical Relay 10A DPDT Plug-In Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 10A DPDT Plug-In Relay
Search Keywords: 3TX71155LC03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    3TX7115-5LC03
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490080
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    0.41666666667
  • Mounting:
    Connector
  • Termination Style:
    Socket Pin
  • Push to Test Button:
    No
  • Led Indicator:
    Yes
  • Operating Temperature:
    N/A
  • Coil Resistance:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$58.34
5
$42.02
10
$39.92
25
$37.92
50
$36.03
100 +
$34.23
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
LZX:PT270024
LZX:PT270024
VIEW PRODUCT