Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

3TF4411-0AV0

Siemens Energy

Electromechanical Relay 32A 480VAC DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 32A 480VAC DIN Rail
Search Keywords: 3TF44110AV0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    3TF4411-0AV0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    32 A
  • Contact Arrangement:
    N/A
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    480 V
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$238.65
2 +
$226.77
Click for Quote
Log in to unlock special pricing