Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

3SE50000AW43

Siemens Energy

Safety Position Switch With Tumbler Locking Force

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Safety Position Switch With Tumbler Locking Force
Search Keywords: 3SE50000AW43
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    3SE50000AW43
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8483405010
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Door Interlock13921
  • Actuator Style:
    Key13891
  • Pole Throw Configuration:
    DPST/SPST13914
  • Maximum Current Rating:
    6@120VAC A
  • Terminal Type:
    Connector13920
  • Operating Temperature:
    N/A
  • IP Rating:
    IP66/IP6713898
  • Dimension:
    64mm x 87mm x 184.113916mm
  • Switch Configuration:
    N.O./N.C.13919
  • Body Orientation:
    Straight13892
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
11 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$27.29
5
$25.63
25
$23.84
50
$22.89
100
$22.02
250
$21.48
500 +
$21.15
Click for Quote
Log in to unlock special pricing