Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Load Monitoring Basis Current Range 20 A / 40 \u00B0C Control Voltage 24 V DC
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
Active RoHS Compliant 690VAC -Max 3PST-NO (3Form A) Electromechanical Relay Contactor 120V...
Switch Emergency Stop N.C. DPST Mushroom Button 45N Screw Panel Mount
Relay SSR 30mA 30V DC-IN 25A 520V AC-OUT 4-Pin