Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Hybrid Link Module Electrical And Mechanical For 3Rv1.1 Screw type Technology
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT
Wire End Ferrule - 26AWG - Grey - O/A L: 12mm-Pin L: 8mm - 500 (5 sub-packs)/Pkg
Sealed Industrial Pushbutton Switches
Power Relay 12VDC 16A SPST-NO(40.5mm 12.7mm 16mm) THT
Solid State Relay - 3.5-32 VDC Control - 20 A Max Load - 100 VDC Operating - Mosfet Output...