Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse Square Body 125A 500V Holder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Square Body 125A 500V Holder
Search Keywords: 3NA3832
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Siemens Energy
  • Part No:
    3NA3832
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Square Body
  • Fuse Size:
    N/A
  • Acting:
    N/A
  • Current Rating:
    125 A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order:
3
Order Increment:
3
11 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
3
$31.53
12
$30.17
27
$28.54
51
$27.08
102
$26.68
252
$26.09
501 +
$25.48
Click for Quote
Log in to unlock special pricing