Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Standard Dual Timer - 14-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Standard Dual Timer - 14-Pin PDIP - Tube
Search Keywords: NE556N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SGS Thomson
  • Part No:
    NE556N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    19.05 x 6.35 x 3.3 mm
  • Maximum High Level Output Current:
    -200 mA
  • Maximum Quiescent Current:
    N/A
  • Maximum Low Level Output Current:
    200 mA
  • Family:
    NE556
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$12.43
10
$8.55
25
$6.75
50 +
$3.32
Click for Quote
Log in to unlock special pricing