Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Output Module - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Range - 0.1 msec ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Output Module - 2.75-8 VDC Control Voltage Range - 3.5 A Maximum Load Current - 12-140 VAC Operating Voltage Range - 0.1 msec Maximum Turn-On Time - 8.33 msec Maximum Turn-Off Time - PCB Mounting.
Search Keywords: OAC5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    OAC5R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Technology:
    Solid State
  • Typical Input Voltage:
    5 VDC
  • Maximum Input Voltage:
    8 VDC
  • Minimum Load Voltage:
    12 VAC
  • Maximum Load Voltage:
    140 VAC
  • Maximum Load Current:
    3.5 A
  • I/O Isolation Voltage:
    4000 VAC
  • Mounting:
    Through Hole/Plug-In
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
25   can ship 12/16/24
MOQ for out of Stock Qty:
7
16 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$64.05
5
$63.09
7
$62.14
13
$61.21
19
$60.29
25 +
$59.39
Click for Quote
Log in to unlock special pricing