Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermal Pad - 1.0W/m-K - 57.15mm x 44.45mm - White.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Thermal Pad - 1.0W/m-K - 57.15mm x 44.45mm - White.
Search Keywords: HSP1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    HSP-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3919905060
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Thermal Pad
  • Family:
    HSP
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    57.2 x 44.5 x 0.076 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,221
Can Ship immediately
Minimum Order:
50
Order Increment:
50
8 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
50
$2.398
100
$2.329
250
$2.293
500
$2.270
1,000
$2.215
2,500
$2.156
5,000
$2.127
7,500 +
$2.106
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5