Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3RHP1250D24

Sensata / Crydom

Electromechanical Relay 24VDC 120VAC 2KOhm 50A (63.63x97.41x107.16)mm DIN Rail Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 120VAC 2KOhm 50A (63.63x97.41x107.16)mm DIN Rail Contactor Relay
Search Keywords: 3RHP1250D24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    3RHP1250D24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    50 A
  • Contact Arrangement:
    N/A
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    120 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    120 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    Yes
  • Mounting:
    DIN Rail
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$194.95
3
$188.47
5
$178.62
10
$161.72
25 +
$155.42
Click for Quote
Log in to unlock special pricing