Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T21-2-3.00A-02-20BLS

Sensata / AIRPAX

SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SNAPAK® series is a snap-acting hydraulicmagnetic circuit protector, paddle handle.
Search Keywords: T212300A0220BLS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    T21-2-3.00A-02-20BLS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Magnetic
  • Voltage Rating:
    250,65 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    3 A
  • Terminal Design:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
Minimum Order:
3
Order Increment:
3
12 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
3
$47.55
6
$47.08
12
$43.93
27
$42.10
51
$41.68
102
$41.27
252 +
$40.50
Click for Quote
Log in to unlock special pricing