Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ATR11-D-Y-63-BB-16.0A

Sensata / AIRPAX

Circuit Breaker Thermal 1Pole 16A 240VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Thermal 1Pole 16A 240VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    ATR11-D-Y-63-BB-16.0A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    1
  • Current Rating:
    16 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -20 to 60 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$3.417
100
$2.412
250
$2.181
500
$2.135
1,000
$2.125
2,500
$2.114
5,000
$2.104
7,500 +
$2.093
Click for Quote
Log in to unlock special pricing