Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

APL111-1REC4-41-752-AM

Sensata / AIRPAX

Circuit Breaker Magnetic 3Pole 7.5A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Magnetic 3Pole 7.5A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    APL111-1REC4-41-752-AM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    3
  • Current Rating:
    7.5 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$317.00
3
$295.55
5
$220.75
10
$143.56
25 +
$133.25
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
IULHK111-1REC4R-41-7.50-A-
IULHK111-1REC4R-41-7.50-A-
VIEW PRODUCT