Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Bimetal Disc Thermostat Automotive 2-Pin(2+Tab) TO-220
Search Keywords: 67L105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Airpax
  • Part No:
    67L105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Close Temperature (Celsius):
    70 °C
  • Close Temperature (Fahrenheit):
    158 °F
  • Maximum Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    120 V
  • Maximum DC Voltage Rating:
    48 V
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.C.
  • Operating Temperature:
    40°C to 130 °C
  • Set Point Function:
    Open on Rise
  • Open Temperature (Celsius):
    105 °C
  • Open Temperature (Fahrenheit):
    221 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,130
Ships today, if you order in
Minimum Order:
5
10 Weeks can ship 9/30/24
ADD TO CART
Qty
Unit Price
5
€8.733
25
€7.748
50
€7.664
100
€7.626
250
€7.588
500
€7.550
1,000
€5.829
2,500 +
€4.586
Click for Quote
Log in to unlock special pricing