Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

209-3-1-66-4-9-50

Sensata / AIRPAX

Circuit Breaker Magnetic 3Pole 50A 240VAC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Circuit Breaker Magnetic 3Pole 50A 240VAC
Search Keywords: 20931664950
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Sensata / AIRPAX
  • Parça Numarası:
    209-3-1-66-4-9-50
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Magnetic
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    3
  • Current Rating:
    50 A
  • Terminal Design:
    Stud
  • Operating Temperature:
    N/A
  • Mounting:
    Screw Mount
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 17
Ships today, if you order in
9 Weeks Gemi olabilir 1.17.25
Sepete ekle
MİKTAR
Unit Price
1
$283.93
3
$276.61
6
$206.68
12
$194.67
27 +
$128.61
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5