Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

203-22-1-61-203-4-1-1

Sensata / AIRPAX

Circuit Breaker Supplementary Protector 2Pole 20A 120VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker Supplementary Protector 2Pole 20A 120VAC
Search Keywords: 20322161203411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / AIRPAX
  • Part No:
    203-22-1-61-203-4-1-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Type:
    Supplementary Protector
  • Voltage Rating:
    120 VAC
  • Number of Poles:
    2
  • Current Rating:
    20 A
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$426.17
3
$419.78
6
$413.48
12 +
$405.11
Click for Quote
Log in to unlock special pricing