Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UCLAMP3324P.TCT

Semtech Semiconductor

ESD Suppressor TVS 3.3V 8-Pin SLP EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor TVS 3.3V 8-Pin SLP EP T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    UCLAMP3324P.TCT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    TVS
  • Maximum Working Voltage:
    3.3 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,279
Ships today, if you order in
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$3.020
25
$2.030
100
$0.969
1,000
$0.480
3,000 +
$0.380
Click for Quote
Log in to unlock special pricing