Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UCLAMP2401T.TCT

Semtech Semiconductor

Diode TVS Single Uni-Dir 24V 150W 2-Pin SLP EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 24V 150W 2-Pin SLP EP T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    UCLAMP2401T.TCT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    3 A
  • Maximum Reverse Leakage Current:
    0.25 uA
  • Maximum Clamping Voltage:
    50 V
  • Family:
    uClamp2401T
  • Dimension:
    1 x 0.6 x 0.37 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 866
Can Ship immediately
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$1.350
25
$0.908
100
$0.608
1,000
$0.208
3,000
$0.200
6,000
$0.193
9,000
$0.189
12,000 +
$0.186
Click for Quote
Log in to unlock special pricing