Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hot Swap Controller 1-CH -80V 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Hot Swap Controller 1-CH -80V 8-Pin SOIC N T/R
Search Keywords: SC4250LISTRT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    SC4250LISTRT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Operating Supply Voltage:
    -80 V
  • Mounting:
    Surface Mount
  • Maximum Supply Current:
    5 mA
  • External Sense Resistor:
    Yes
  • Dimension:
    4.9 x 3.9 x 1.65(Max) mm
  • Minimum Operating Supply Voltage:
    -10 V
  • Family:
    SC4250
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$5.38
2,500 +
$1.64
Click for Quote
Log in to unlock special pricing