Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Dual Uni-Dir 24V 500W 4-Pin(3+Tab) SOT-143 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Dual Uni-Dir 24V 500W 4-Pin(3+Tab) SOT-143 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    LCDA24C-1.TCT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Peak Pulse Current:
    10 A
  • Maximum Clamping Voltage:
    50 V
  • Maximum Reverse Leakage Current:
    1 uA
  • Family:
    LCDA24C-1
  • Dimension:
    3.04(Max) x 1.4(Max) x 1.1(Max) mm
  • Direction Type:
    Uni-Directional
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,843
Can Ship immediately
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$3.46
25
$2.22
100
$1.16
1,000
$0.57
3,000
$0.55
6,000
$0.53
9,000
$0.52
12,000 +
$0.51
Click for Quote
Log in to unlock special pricing