Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Bi-Dir 13.7V 500W 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 13.7V 500W 2-Pin
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Semtech Semiconductor
  • Part No:
    1N6112AJANTXV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    6.3(Max) x 3.6(Max) mm
  • Maximum Peak Pulse Current:
    19.9 A
  • Maximum Reverse Leakage Current:
    1 uA
  • Maximum Clamping Voltage:
    25.1 V
  • Direction Type:
    Bi-Directional
  • Family:
    1N6112A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately
28 Weeks can ship 6/9/25
ADD TO CART
Qty
Unit Price
1
$127.74
5
$40.58
10
$36.79
25 +
$33.75
Click for Quote
Log in to unlock special pricing