Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MS414GE-FL26E

Seiko Inst Battery

Lithium Battery Coin 3V 2mAh Rechargeable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lithium Battery Coin 3V 2mAh Rechargeable
Search Keywords: MS414GEFL26E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Seiko Inst Battery
  • Part No:
    MS414GE-FL26E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8507808100
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • HAZMAT
    Yes
  • Battery Type:
    Secondary
  • Chemistry:
    Lithium Manganese Silicon
  • Voltage:
    3 V
  • Product Weight:
    0.08 g
  • Dimension:
    1.65(Max) x 4.8(Max) mm
  • Capacity:
    0.002 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Average Service Life:
    100 Cycles
  • Non-Rechargeable/Rechargeable:
    Rechargeable
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,963   can ship 1/2/25
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
16 Weeks can ship 3/17/25
Important Notice:
SEIKO INST BATTERY products cannot be sold or shipped outside of the Americas.
ADD TO CART
Qty
Unit Price
60
$2.276
100
$2.162
500
$2.054
1,000
$1.264
1,500
$1.001
2,000 +
$0.981
Click for Quote
Log in to unlock special pricing