Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RNF14FTD150R

SEI Stackpole

Res Metal Film 150 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Film 150 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Search Keywords: RNF14FTD150R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SEI Stackpole
  • Part No:
    RNF14FTD150R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    150 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    6.35 x 2.35 mm
  • Terminal Pitch:
    N/R
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,000
Ships today, if you order in
Minimum Order:
5000
Order Increment:
5000
18 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
5,000
€0.0164
10,000
€0.0159
15,000 +
€0.0154
Click for Quote
Log in to unlock special pricing