Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RMCF0805ZT0R00

SEI Stackpole

Res Thick Film 0805 0 Ohm Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0805 0 Ohm Pad SMD Automotive T/R
Search Keywords: RMCF0805ZT0R00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SEI Stackpole
  • Part No:
    RMCF0805ZT0R00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    0 Ohm
  • Power Rating:
    N/R
  • Tolerance:
    N/R
  • Case Size:
    0805
  • Temperature Coefficient:
    N/R
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 455,000
Can Ship immediately
Manufacturer Stock:
5,120,000 can ship
Minimum Order:
5000
Order Increment:
5000
17 Weeks can ship 3/7/25
ADD TO CART
Qty
Unit Price
5,000
$0.0035
10,000
$0.0034
20,000
$0.0033
40,000 +
$0.0032
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5