Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NP-13-BK

Sealcon LLC

Black Nylon Locking Nut PG 13 / 13.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Black Nylon Locking Nut PG 13 / 13.5
Search Keywords: NP13BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sealcon LLC
  • Part No:
    NP-13-BK
  • Alias/AKA:
    1.262.1301.11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Thread Size:
    PG 13
  • Finish:
    N/A
  • Width Across Flats:
    27 mm
  • Body Thickness:
    6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,503
Can Ship immediately
Manufacturer Stock:
11,715 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$0.4712
500
$0.3828
1,000
$0.3771
2,500
$0.3500
5,000
$0.3356
7,500
$0.3306
10,000
$0.3256
15,000 +
$0.3173
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5