Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NP-09-BK

Sealcon LLC

Black Nylon Locking Nut PG 9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Black Nylon Locking Nut PG 9
Search Keywords: NP09BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sealcon LLC
  • Part No:
    NP-09-BK
  • Alias/AKA:
    1.262.0901.11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Thread Size:
    PG 9
  • Finish:
    N/A
  • Width Across Flats:
    22 mm
  • Body Thickness:
    5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,262
Can Ship immediately
Manufacturer Stock:
21,570 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$0.2558
1,000
$0.2015
2,500
$0.1928
5,000
$0.1899
7,500
$0.1870
25,000
$0.1697
50,000
$0.1672
100,000 +
$0.1647
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5