Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Nickel Plated Brass Thread Adapter 1/2" NPT to M16 x 1.5 Threads
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fuse - 200A - 250VAC - Screw Mount.
LCR Meter
Audio 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Res Wirewound Rheostat 125 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm...
High Power PCB Relay - 2 form C (2 CO) - 24VAC Coil - 30A Contact Rating - 600VAC Switchin...