Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Nickel Plated Brass Thread Adapter 1/2" NPT to PG 9 Threads
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
MICRO SWITCH™ Basic Switches: MN Series, Double Pole Double Throw (DPDT), 15 A at 480 Vac,...
Circuit Breaker Magnetic 3Pole 80A 480VAC
Switch Snap Action N.O./N.C. DPDT Hinge Lever 10A 250VAC 250VDC 186.42VA 1.67N Screw Mount...
Fan Tubeaxial - 230VAC - 0.110A - Rectangular/Rounded 172mm L x 150mm H - Ball - 212.0 CFM...
AC Axial Fan - 230/400 V - 170mm dia x 63 mm - 3100 RPM - IP44 - 7 Wire Leads with Splice ...