Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.262.3801.70

Sealcon LLC

Nuts Hex Hex 24mm 7mm Nylon 0.375 NPT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nuts Hex Hex 24mm 7mm Nylon 0.375 NPT
Search Keywords: 1262380170
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sealcon LLC
  • Part No:
    1.262.3801.70
  • Alias/AKA:
    NN-09-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Thread Size:
    0.375 NPT
  • Finish:
    N/A
  • Width Across Flats:
    24 mm
  • Body Thickness:
    7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,851
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
100
$0.3942
500
$0.3203
1,000
$0.3155
2,500
$0.2929
5,000
$0.2808
7,500
$0.2766
10,000
$0.2725
15,000 +
$0.2684
Click for Quote
Log in to unlock special pricing