Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.161.3200.50

Sealcon LLC

Nuts Lock Hex 41mm 7mm Nylon Nickel M32 X 1.5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nuts Lock Hex 41mm 7mm Nylon Nickel M32 X 1.5
Search Keywords: 1161320050
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sealcon LLC
  • Part No:
    1.161.3200.50
  • Alias/AKA:
    NM-32-BR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7419995010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Thread Size:
    M32 x 1.5
  • Finish:
    Nickel
  • Width Across Flats:
    41 mm
  • Body Thickness:
    7 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 779
Can Ship immediately
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
50
$1.462
250
$1.188
500
$1.134
1,000
$1.086
2,500
$1.041
5,000
$1.013
7,500
$0.998
10,000 +
$0.961
Click for Quote
Log in to unlock special pricing