Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RAISLETAPE54

SCS

Tapes Single Side Adhesive Green/White Polyvinyl Chloride 16.46m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Tapes Single Side Adhesive Green/White Polyvinyl Chloride 16.46m
Search Keywords: RAISLETAPE54
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    SCS
  • Part No:
    RAISLETAPE54
  • Alias/AKA:
    05111176468
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    US
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adhesive Material:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    Green/White
  • Backing Material:
    Polyvinyl Chloride
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8 Rolls
Can Ship immediately
Minimum Order:
5 Rolls
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
5
$14.83
25
$13.44
50
$12.84
100
$12.29
250
$11.78
500
$11.47
1,000 +
$11.29
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5