Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KMF1.1291.11

Schurter

KMF POWER ENTRY MODULE W. FILTER 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
KMF POWER ENTRY MODULE W. FILTER 10A
Search Keywords: KMF1129111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    KMF1.1291.11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50 to 60
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 89
Ships today, if you order in
Manufacturer Stock:
1,580 can ship
8 Weeks can ship 1/1/25
ADD TO CART
Qty
Unit Price
1
$25.01
5
$20.91
20
$20.60
40
$20.29
100
$19.98
260
$19.69
500 +
$19.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5