Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

KM00.1205.11

Schurter

KM POWER ENTRY MODUL 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
KM POWER ENTRY MODUL 10A
Search Keywords: KM00120511
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    KM00.1205.11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Snap-In
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50 to 60
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 994
Ships today, if you order in
Manufacturer Stock:
3,500 can ship
Minimum Order:
5
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
5
$9.82
25
$8.34
50
$8.21
100
$8.09
250
$7.97
500
$7.85
1,000 +
$7.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5