Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IL-10-0001

Schurter

IL5 PULSE TRANSFORMER THT 0.1A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
IL5 PULSE TRANSFORMER THT 0.1A
Search Keywords: IL100001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    IL-10-0001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504316000
  • COO:
    LK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Family:
    IL
  • Dimension:
    18.5mm x 17.5mm x 11.5mm
  • Lead Style:
    PC Pin
  • Maximum DCR Primary Side:
    0.6 Ohm
  • High Potential:
    3500 VAC
  • Maximum DCR Secondary Side:
    0.6 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Manufacturer Stock:
2,700 can ship
Minimum Order:
50
Order Increment:
50
40 Weeks can ship 8/28/25
ADD TO CART
Qty
Unit Price
50
$3.70
100
$3.64
250
$3.45
500
$3.27
1,000
$3.22
2,500
$3.11
5,000
$3.07
7,500 +
$3.02
Click for Quote
Log in to unlock special pricing