Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

EF12.0572.1110.01

Schurter

EF12 POWER ENTRY MODULE W. FILTER 20A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
EF12 POWER ENTRY MODULE W. FILTER 20A
Search Keywords: EF120572111001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    EF12.0572.1110.01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
101   can ship 11/29/24
14 Weeks can ship 2/25/25
ADD TO CART
Qty
Unit Price
1
$70.13
5
$69.08
10
$64.47
32
$63.50
64
$62.55
112
$61.61
256 +
$60.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5