Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

9832.5200

Schurter

TRANSIPILLAR TPI/7.0/25.0/M3/S-I

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
bag Embalagem
Certificate of Compliance Guarantee
Descrição +
TRANSIPILLAR TPI/7.0/25.0/M3/S-I
Search Keywords: 98325200
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Schurter
  • Número do item:
    9832.5200
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    Zinc
  • Body Length:
    25 mm
  • Outer Diameter:
    7 mm
  • Type:
    Round
  • Material:
    Steel
  • Thread Size:
    M3 x 0.5
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1,000
Ships today, if you order in
min Ordem:
100
Multiple:
100
23 Weeks Pode enviar 5/5/25
Adicionar ao carrinho
QTD
Unit Price
100
$0.866
300
$0.840
500
$0.805
1 000
$0.773
2 500
$0.744
5 000
$0.725
7 500
$0.715
10 000 +
$0.704
Click for Quote
Conecte-se para desbloquear preços especiais