Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9663.2300

Schurter

TRANSIPILLAR HTPI/16.0/32.0/M6/I-I

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
bag Packaging
Certificate of Compliance Guarantee
Description +
TRANSIPILLAR HTPI/16.0/32.0/M6/I-I
Search Keywords: 96632300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    9663.2300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Finish:
    N/A
  • Body Length:
    32 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    N/A
  • Thread Size:
    M6 x 1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 610
Can Ship immediately
Minimum Order:
100
Order Increment:
100
23 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
100
$1.156
300
$1.122
500
$1.075
1,000
$1.032
2,500
$0.993
5,000
$0.968
7,500
$0.954
10,000 +
$0.940
Click for Quote
Log in to unlock special pricing