Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8020.5071.PT

Schurter

SHT 6.3x32 Pigtail, 2 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse, 6.3x32

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
SHT 6.3x32 Pigtail, 2 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse, 6.3x32
Search Keywords: 80205071PT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    8020.5071.PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature6209
  • Fuse Size:
    6.3 X 326191mm
  • Acting:
    Fast6186
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    500 V
  • Maximum DC Voltage Rating:
    400 V
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Through Hole6197
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Order Increment:
100
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
1
$0.5943
100
$0.5403
300
$0.5203
1,000
$0.4946
2,500
$0.4872
5,000
$0.4799
7,500
$0.4727
10,000
$0.4656
15,000 +
$0.4586
Click for Quote
Log in to unlock special pricing