Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8020.5069

Schurter

SHF 6.3x32, 1.25 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
SHF 6.3x32, 1.25 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords: 80205069
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    8020.5069
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Miniature6209
  • Fuse Size:
    6.3 X 326191mm
  • Acting:
    Fast6186
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    500 V
  • Maximum DC Voltage Rating:
    500 V
  • Fuse Material:
    Ceramic6190
  • Mounting:
    Holder6197
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order:
50
Order Increment:
10
20 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
50
$1.007
250
$0.654
1,000
$0.645
2,500
$0.635
5,000
$0.625
7,500
$0.616
10,000
$0.607
15,000 +
$0.598
Click for Quote
Log in to unlock special pricing