Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6600.4315

Schurter

6600 APPLIANCE OUTLET 10A 70

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
6600 APPLIANCE OUTLET 10A 70
Search Keywords: 66004315
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6600.4315
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Outlet
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F
  • Number of Contacts:
    3
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,050
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
11 Weeks can ship 2/4/25
ADD TO CART
Qty
Unit Price
50
$1.672
250
$1.517
500
$1.412
1,000
$1.317
2,500
$1.268
5,000
$1.256
7,500
$1.243
10,000 +
$1.231
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5