Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6600.3200

Schurter

6600 APPLIANCE OUTLET 10A 70

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
6600 APPLIANCE OUTLET 10A 70
Search Keywords: 66003200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6600.3200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Outlet3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Panel Mount3696
  • Gender:
    F3690
  • Number of Contacts:
    3
  • Termination Method:
    Faston3705
  • Maximum Voltage Rating:
    2503694VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Ships today, if you order in You may purchase in-stock quantity up to 13
Minimum Order:
50
Available in less than min:
13
Order Increment:
50
11 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$1.782
50
$1.620
250
$1.183
500
$1.101
1,000
$1.078
2,500
$1.067
5,000
$1.057
7,500
$1.046
10,000 +
$1.036
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5