Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6110.3300

Schurter

6110 APPLIANCE INLET 10A 120C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
6110 APPLIANCE INLET 10A 120C
Search Keywords: 61103300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6110.3300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Inlet3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Panel Mount3696
  • Gender:
    PL3690
  • Number of Contacts:
    3
  • Termination Method:
    Faston3705
  • Maximum Voltage Rating:
    2503694VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase in-stock quantity up to 8
Minimum Order:
50
Available in less than min:
8
Order Increment:
50
8 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
$2.717
50
$2.470
100
$2.350
250
$2.170
500
$2.030
1,000
$1.970
2,500
$1.940
5,000
$1.910
7,500 +
$1.880
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5