Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6100.4315

Schurter

6100 APPLIANCE INLET 10A 70

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
6100 APPLIANCE INLET 10A 70
Search Keywords: 61004315
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6100.4315
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Inlet
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,258
Can Ship immediately
On Order:
4,000   can ship 1/20/25
Minimum Order:
50
Order Increment:
50
11 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
50
$0.922
250
$0.626
500
$0.617
1,000
$0.594
2,500
$0.575
5,000
$0.566
7,500
$0.558
10,000 +
$0.550
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5