Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6100.3300

Schurter

Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Quick Connect.
Search Keywords: 61003300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6100.3300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Inlet
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,977
Can Ship immediately
Minimum Order:
50
Order Increment:
50
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
50
$1.054
250
$0.856
500
$0.818
1,000
$0.783
2,500
$0.751
5,000
$0.731
7,500
$0.720
10,000 +
$0.709
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5