Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6003.0215

Schurter

EU cordset C13 2.5m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
EU cordset C13 2.5m
Search Keywords: 60030215
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    6003.0215
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Gender:
    F-M
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    10 A
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Ships today, if you order in
Minimum Order:
5
24 Weeks can ship 4/23/25
ADD TO CART
Qty
Unit Price
5
$10.55
25
$10.39
50
$10.29
100
$8.77
250
$8.69
500
$8.51
1,000 +
$8.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5