Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5500.2640.01

Schurter

FMAB NEO FILTER 1PH 1ST P 1A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
FMAB NEO FILTER 1PH 1ST P 1A 250VAC
Search Keywords: 5500264001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    5500.2640.01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536308000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Mounting:
    Chassis Mount10611
  • Maximum Voltage Rating:
    25010609VAC
  • Maximum Current Rating:
    1 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -40 to 100 °C
  • Termination Style:
    Quick Connect10616
  • Dimension:
    64mm x 58mm x 3010614mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately You may purchase in-stock quantity up to 8
On Order:
45   can ship 12/16/24
Minimum Order:
15
Available in less than min:
8
Order Increment:
15
30 Weeks can ship 6/2/25
ADD TO CART
Qty
Unit Price
1
$15.906
15
$14.460
30
$12.860
60
$10.940
105
$10.180
255
$9.860
510
$9.630
1,005 +
$9.490
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5