Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4785.0000

Schurter

Power Entry Connector - Receptacle - 250 VAC - 15 A - Cable Mount - Screw.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
box Packaging
Certificate of Compliance Guarantee
Description +
Power Entry Connector - Receptacle - 250 VAC - 15 A - Cable Mount - Screw.
Search Keywords: 47850000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4785.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Power3706
  • Body Orientation:
    Right Angle3686
  • Mounting:
    Cable Mount3696
  • Gender:
    RCP3690
  • Number of Contacts:
    3
  • Termination Method:
    Screw3705
  • Maximum Voltage Rating:
    2503694VAC
  • Maximum Current Rating:
    15 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Can Ship immediately
Manufacturer Stock:
1,300 can ship
Minimum Order:
5
17 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
5
$7.124
25
$6.700
50
$5.824
100
$5.122
300
$5.071
500
$5.020
1,000
$4.970
2,500 +
$4.920
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5