Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4740.3100

Schurter

4740 STRIPBLOC inlet filter, 5 out, fuse

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
4740 STRIPBLOC inlet filter, 5 out, fuse
Search Keywords: 47403100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4740.3100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Input Frequency:
    N/A
  • Family:
    4740.3100
  • Maximum Output Current:
    N/ A
  • Input Voltage:
    N/A
  • Maximum Input Current:
    N/A
  • Input Cord Length:
    N/A
  • Input Connector Type:
    IEC C1410537
  • Dimension:
    mm10535mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
On Order:
30   can ship 12/27/24
MOQ for out of Stock Qty:
5
15 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
1
$73.98
5
$72.87
10
$54.65
15
$51.01
20 +
$49.99
Click for Quote
Log in to unlock special pricing