Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4303.5025

Schurter

KFC POWER ENTRY MODULE W. FILTER 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
KFC POWER ENTRY MODULE W. FILTER 10A
Search Keywords: 43035025
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4303.5025
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Filtered10582
  • Body Orientation:
    Straight10562
  • Gender:
    M10566
  • Mounting:
    Flange Mount10572
  • Termination Method:
    Solder Lug10581
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    50 to 60 Hz
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
On Order:
20   can ship 3/17/25
MOQ for out of Stock Qty:
5
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
1
$55.78
5
$54.95
10
$41.21
15
$38.46
20 +
$37.69
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5